Hot Swap Controller, Monitor 1 Channel General Purpose 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 16-SSOP
Introducing Power by Linear

LTC4215CGN#PBF

DigiKey Part Number
505-LTC4215CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4215CGN#PBF
Description
IC HOT SWAP CTRLR GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4215CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C, OVP, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
2.9V ~ 15V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
3 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1006,64190 €664,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,64190 €
Unit Price with VAT:7,77102 €