



LTC4210-1IS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC4210-1IS6#TRPBFTR-ND - Tape & Reel (TR) LTC4210-1IS6#TRPBFCT-ND - Cut Tape (CT) LTC4210-1IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-1IS6#TRPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-1IS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,57100 € | 45,71 € |
| 25 | 4,23080 € | 105,77 € |
| 100 | 3,85680 € | 385,68 € |
| 250 | 3,85180 € | 962,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,38906 € | 8.472,65 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 6,93810 € |



