
LTC4162EUFD-L41#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4162EUFD-L41#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-L41#PBF |
Description | IC BATT MON LI-ION 1-8CELL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162EUFD-L41#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,34900 € | 53,49 € |
| 73 | 4,61479 € | 336,88 € |
| 146 | 4,44096 € | 648,38 € |
| 292 | 4,29784 € | 1.254,97 € |
| 511 | 4,20102 € | 2.146,72 € |
| 1.022 | 4,10038 € | 4.190,59 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,08470 € |



