
LTC4162EUFD-FAD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4162EUFD-FAD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-FAD#TRPBF |
Description | IC BAT LIFEPO4/LI-ION 1-9C 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162EUFD-FAD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 1 ~ 9 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,99637 € | 9.990,93 € |
| Unit Price without VAT: | 3,99637 € |
|---|---|
| Unit Price with VAT: | 4,67575 € |


