
LTC4041EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4041EUFD#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4041EUFD#TRPBFCT-ND - Cut Tape (CT) 161-LTC4041EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4041EUFD#TRPBF |
Description | IC BATT PWR MGMT MULTI 1C 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4041EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,14100 € | 61,41 € |
| 25 | 5,70320 € | 142,58 € |
| 100 | 5,28000 € | 528,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,61924 € | 11.548,10 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,23130 € |













