


LTC3853EUJ#TRPBF | |
|---|---|
DigiKey Part Number | LTC3853EUJ#TRPBFTR-ND - Tape & Reel (TR) LTC3853EUJ#TRPBFCT-ND - Cut Tape (CT) LTC3853EUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3853EUJ#TRPBF |
Description | IC REG CTRLR BUCK 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3853EUJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 3 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 250kHz ~ 750kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 7,35400 € | 73,54 € |
| 25 | 6,84320 € | 171,08 € |
| 100 | 6,39920 € | 639,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,77873 € | 11.557,46 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 10,99800 € |


