- Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 38-TSSOP-EP
38 TSSOP-EP

LTC3816IFE#TRPBF

DigiKey Part Number
LTC3816IFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3816IFE#TRPBF
Description
IC REG CTRLR INTEL 1OUT 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3816IFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel IMVP-6, IMVP-6.5™
Voltage - Input
4.5V ~ 36V
Number of Outputs
1
Voltage - Output
0.013V ~ 1.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,28978 €12.579,56 €
Manufacturers Standard Package
Unit Price without VAT:6,28978 €
Unit Price with VAT:7,35904 €