


LTC3816IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3816IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3816IFE#PBF |
Description | IC REG CTRLR INTEL 1OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3816IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6, IMVP-6.5™ | |
Voltage - Input | 4.5V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 0.013V ~ 1.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,30460 € | 365,23 € |
| Unit Price without VAT: | 7,30460 € |
|---|---|
| Unit Price with VAT: | 8,54638 € |


