


LTC3807EUDC#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3807EUDC#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3807EUDC#TRPBFCT-ND - Cut Tape (CT) 161-LTC3807EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3807EUDC#TRPBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3807EUDC#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 900kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,05800 € | 50,58 € |
| 25 | 4,68560 € | 117,14 € |
| 100 | 4,27660 € | 427,66 € |
| 250 | 4,16112 € | 1.040,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,76504 € | 9.412,60 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,65180 € |


