- Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3676IUJ-1#TRPBF

DigiKey Part Number
LTC3676IUJ-1#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3676IUJ-1#TRPBF
Description
IC REG CONV I.MX6 7OUT 40QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3676IUJ-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, i.MX6
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
7
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,90874 €19.817,48 €
Manufacturers Standard Package
Unit Price without VAT:9,90874 €
Unit Price with VAT:11,59323 €