


LTC3631IMS8E-5#PBF | |
|---|---|
DigiKey Part Number | LTC3631IMS8E-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3631IMS8E-5#PBF |
Description | IC REG BUCK 5V 100MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3631IMS8E-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,09800 € | 70,98 € |
| 50 | 6,30380 € | 315,19 € |
| 100 | 6,05760 € | 605,76 € |
| 250 | 5,79784 € | 1.449,46 € |
| 500 | 5,64126 € | 2.820,63 € |
| 1.000 | 5,51238 € | 5.512,38 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,62360 € |


