


LTC3526LBEDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3526LBEDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3526LBEDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC3526LBEDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526LBEDC-2#TRMPBF |
Description | IC REG BOOST ADJ 550MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526LBEDC-2#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13600 € | 41,36 € |
| 25 | 3,82320 € | 95,58 € |
| 100 | 3,47880 € | 347,88 € |
| 250 | 3,35488 € | 838,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,21552 € | 1.607,76 € |
| 1.000 | 3,13404 € | 3.134,04 € |
| 1.500 | 3,09323 € | 4.639,85 € |
| 2.500 | 3,04802 € | 7.620,05 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,30630 € |








