


LTC3407EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3407EDD#TRPBFTR-ND - Tape & Reel (TR) LTC3407EDD#TRPBFCT-ND - Cut Tape (CT) LTC3407EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3407EDD#TRPBF |
Description | IC REG BUCK ADJ 600MA DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,18800 € | 61,88 € |
| 25 | 5,74640 € | 143,66 € |
| 100 | 5,26030 € | 526,03 € |
| 250 | 5,16236 € | 1.290,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,65265 € | 11.631,63 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,31320 € |

