



LTC3405AES6-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3405AES6-1.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3405AES6-1.5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3405AES6-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3405AES6-1.5#TRMPBF |
Description | IC REG BUCK 1.5V 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405AES6-1.5#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,04700 € | 40,47 € |
| 25 | 3,73920 € | 93,48 € |
| 100 | 3,40120 € | 340,12 € |
| 250 | 3,27688 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,14288 € | 1.571,44 € |
| 1.000 | 3,06291 € | 3.062,91 € |
| 1.500 | 3,02286 € | 4.534,29 € |
| 2.500 | 2,97851 € | 7.446,27 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,17760 € |






