



LTC3300HUK-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3300HUK-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3300HUK-1#TRPBF |
Description | IC BATT BALANCR MULT 1-12C 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Multi-Chemistry 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3300HUK-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Interface | Serial | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,69517 € | 19.390,34 € |
| Unit Price without VAT: | 9,69517 € |
|---|---|
| Unit Price with VAT: | 11,34335 € |



