LTC3206EUF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,48000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,92832 €
Datasheet
LED Driver IC 11 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3206EUF

DigiKey Part Number
LTC3206EUF-ND
Manufacturer
Manufacturer Product Number
LTC3206EUF
Description
IC LED DRIVER RGLTR 400MA 24QFN
Customer Reference
Detailed Description
LED Driver IC 11 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3206EUF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
11
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
4.5V
Voltage - Output
-
Current - Output / Channel
400mA
Frequency
960kHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types