


LTC3025EDC-4#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3025EDC-4#TRMPBFTR-ND - Tape & Reel (TR) LTC3025EDC-4#TRMPBFCT-ND - Cut Tape (CT) LTC3025EDC-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-4#TRMPBF |
Description | IC REG LINEAR 1.8V 500MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,10300 € | 31,03 € |
| 25 | 2,85920 € | 71,48 € |
| 100 | 2,59040 € | 259,04 € |
| 250 | 2,54124 € | 635,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38518 € | 1.192,59 € |
| 1.000 | 2,32164 € | 2.321,64 € |
| 1.500 | 2,28981 € | 3.434,72 € |
| 2.500 | 2,25457 € | 5.636,43 € |
| 3.500 | 2,23395 € | 7.818,83 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,77360 € |


