
LTC2964HUDC#PBF | |
|---|---|
DigiKey Part Number | LTC2964HUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2964HUDC#PBF |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2964HUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open-Drain or Push-Pull | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,82500 € | 58,25 € |
| 91 | 4,97187 € | 452,44 € |
| 182 | 4,79615 € | 872,90 € |
| 273 | 4,70813 € | 1.285,32 € |
| 546 | 4,57907 € | 2.500,17 € |
| 1.001 | 4,48505 € | 4.489,54 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,77500 € |

