


LTC2913IMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC2913IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2913IMS-1#PBF |
Description | IC SUPERVISOR 2 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2913IMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,86800 € | 58,68 € |
| 50 | 5,19260 € | 259,63 € |
| 100 | 4,98350 € | 498,35 € |
| 250 | 4,76264 € | 1.190,66 € |
| 500 | 4,62948 € | 2.314,74 € |
| 1.000 | 4,51991 € | 4.519,91 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,84520 € |

