


LT6700HVHS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HVHS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HVHS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700HVHS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HVHS6-2#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HVHS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 19µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,55000 € | 45,50 € |
| 25 | 4,21120 € | 105,28 € |
| 100 | 3,83820 € | 383,82 € |
| 250 | 3,83168 € | 957,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,55326 € | 1.776,63 € |
| 1.000 | 3,46506 € | 3.465,06 € |
| 1.500 | 3,42091 € | 5.131,36 € |
| 2.500 | 3,37198 € | 8.429,95 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 6,90300 € |

