1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2862HDD-2#TRPBF

DigiKey Part Number
LTC2862HDD-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2862HDD-2#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2862HDD-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,28103 €8.202,57 €
Manufacturers Standard Package
Unit Price without VAT:3,28103 €
Unit Price with VAT:3,83881 €