
LTC2856HDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2856HDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2856HDD-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2856HDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19900 € | 41,99 € |
| 25 | 3,88240 € | 97,06 € |
| 121 | 3,49612 € | 423,03 € |
| 363 | 3,31201 € | 1.202,26 € |
| 605 | 3,24395 € | 1.962,59 € |
| 1.089 | 3,17682 € | 3.459,56 € |
| 2.541 | 3,09762 € | 7.871,05 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,38820 € |

