16 Bit Digital to Analog Converter 8 20-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 20-QFN (4x5)
High Speed Converters by Analog Devices

LTC2656CIUFD-L16#TRPBF

DigiKey Part Number
LTC2656CIUFD-L16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2656CIUFD-L16#TRPBF
Description
IC DAC 16BIT V-OUT 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2656CIUFD-L16#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
8.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±6, ±0.3
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50024,99986 €62.499,65 €
Manufacturers Standard Package
Unit Price without VAT:24,99986 €
Unit Price with VAT:29,24984 €