Parametric Equivalent



LTC2654BCUF-H16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2654BCUF-H16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2654BCUF-H16#TRPBF |
Description | IC DAC 16BIT V-OUT 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654BCUF-H16#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 8.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±0.3 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,28580 € | 30.714,50 € |
| Unit Price without VAT: | 12,28580 € |
|---|---|
| Unit Price with VAT: | 14,37439 € |




