LTC2641IDD-14#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 16,29000 €
Datasheet
14 Bit Digital to Analog Converter 1 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 8-DFN (3x3)
High Speed Converters by Analog Devices

LTC2641IDD-14#TRPBF

DigiKey Part Number
LTC2641IDD-14#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2641IDD-14#TRPBF
Description
IC DAC 14BIT V-OUT 8DFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2641IDD-14#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50010,10601 €25.265,02 €
Manufacturers Standard Package
Unit Price without VAT:10,10601 €
Unit Price with VAT:11,82403 €