


LTC2641ACDD-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2641ACDD-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2641ACDD-16#PBF |
Description | IC DAC 16BIT V-OUT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641ACDD-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| 10 | 16,21200 € | 162,12 € |
| 25 | 15,21280 € | 380,32 € |
| 121 | 13,99512 € | 1.693,41 € |
| 363 | 13,41493 € | 4.869,62 € |
| 605 | 13,20040 € | 7.986,24 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 23,64570 € |


