Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2640CTS8-LM8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2640CTS8-LM8#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2640CTS8-LM8#TRMPBF |
Description | IC DAC 8BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640CTS8-LM8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82004 € | 910,02 € |
| 1.000 | 1,76920 € | 1.769,20 € |
| 1.500 | 1,74375 € | 2.615,62 € |
| 2.500 | 1,71553 € | 4.288,82 € |
| 3.500 | 1,69905 € | 5.946,68 € |
| 5.000 | 1,68319 € | 8.415,95 € |
| Unit Price without VAT: | 1,82004 € |
|---|---|
| Unit Price with VAT: | 2,12945 € |



