Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2636IDE-LZ10#PBF | |
|---|---|
DigiKey Part Number | LTC2636IDE-LZ10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2636IDE-LZ10#PBF |
Description | IC DAC 10BIT V-OUT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2636IDE-LZ10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 10 | 10,06900 € | 100,69 € |
| 91 | 8,70989 € | 792,60 € |
| 182 | 8,43005 € | 1.534,27 € |
| 273 | 8,28985 € | 2.263,13 € |
| 546 | 8,08427 € | 4.414,01 € |
| 1.001 | 7,93456 € | 7.942,49 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 14,90580 € |





