


LTC2635HUD-LMO12#PBF | |
|---|---|
DigiKey Part Number | LTC2635HUD-LMO12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HUD-LMO12#PBF |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HUD-LMO12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.4µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2635HUD-LZ12#PBF | Analog Devices Inc. | 678 | LTC2635HUD-LZ12#PBF-ND | 13,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 10,72500 € | 107,25 € |
| 25 | 10,01880 € | 250,47 € |
| 121 | 9,15810 € | 1.108,13 € |
| 363 | 8,74799 € | 3.175,52 € |
| 605 | 8,59630 € | 5.200,76 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 15,85350 € |






