Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2635HUD-HZ12#PBF | |
|---|---|
DigiKey Part Number | LTC2635HUD-HZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HUD-HZ12#PBF |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HUD-HZ12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 9,00331 € | 1.089,40 € |
| Unit Price without VAT: | 9,00331 € |
|---|---|
| Unit Price with VAT: | 10,53387 € |







