


LTC2633ACTS8-LX12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633ACTS8-LX12#TRMPBFTR-ND - Tape & Reel (TR) LTC2633ACTS8-LX12#TRMPBFCT-ND - Cut Tape (CT) LTC2633ACTS8-LX12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633ACTS8-LX12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633ACTS8-LX12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.5µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2633ACTS8-LI12#TRMPBF | Analog Devices Inc. | 528 | LTC2633ACTS8-LI12#TRMPBFCT-ND | 8,63000 € | Parametric Equivalent |
| LTC2633ACTS8-LO12#TRMPBF | Analog Devices Inc. | 870 | LTC2633ACTS8-LO12#TRMPBFCT-ND | 8,63000 € | Parametric Equivalent |
| LTC2633ACTS8-LZ12#TRMPBF | Analog Devices Inc. | 455 | 505-LTC2633ACTS8-LZ12#TRMPBFCT-ND | 8,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,72700 € | 67,27 € |
| 25 | 6,25240 € | 156,31 € |
| 100 | 5,73070 € | 573,07 € |
| 250 | 5,64352 € | 1.410,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,33190 € | 2.665,95 € |
| 1.000 | 5,20848 € | 5.208,48 € |
| 1.500 | 5,14669 € | 7.720,04 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,09710 € |

