Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2630HSC6-HZ10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630HSC6-HZ10#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2630HSC6-HZ10#TRMPBF |
Description | IC DAC 10BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630HSC6-HZ10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46902 € | 1.234,51 € |
| 1.000 | 2,40364 € | 2.403,64 € |
| 1.500 | 2,37090 € | 3.556,35 € |
| 2.500 | 2,33464 € | 5.836,60 € |
| 3.500 | 2,31345 € | 8.097,07 € |
| Unit Price without VAT: | 2,46902 € |
|---|---|
| Unit Price with VAT: | 2,88875 € |



