18 Bit Analog to Digital Converter 2 Input 1 SAR 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 2 Input 1 SAR 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2341HUH-18#PBF

DigiKey Part Number
505-LTC2341HUH-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2341HUH-18#PBF
Description
IC ADC 18BIT SAR 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 1 SAR 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2341HUH-18#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
18
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
142,69000 €42,69 €
1035,03200 €350,32 €
7331,42918 €2.294,33 €
14630,57671 €4.464,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,69000 €
Unit Price with VAT:49,94730 €