
IPLA32L1R0KD | |
|---|---|
DigiKey Part Number | 716-1192-ND |
Manufacturer | |
Manufacturer Product Number | IPLA32L1R0KD |
Description | FIXED IND 1UH 22A CHASS |
Customer Reference | |
Detailed Description | 1 µH Shielded Planar Inductor 22 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IPLA32L1R0KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Planar | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.189" L x 0.965" W (30.20mm x 24.50mm) | |
Height - Seated (Max) | 0.874" (22.20mm) |

