


LTC1726ES8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1726ES8-2.5#TRPBFTR-ND - Tape & Reel (TR) LTC1726ES8-2.5#TRPBFCT-ND - Cut Tape (CT) LTC1726ES8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1726ES8-2.5#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726ES8-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.337V, 3.085V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,73120 € | 93,28 € |
| 100 | 3,39460 € | 339,46 € |
| 250 | 3,37080 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,97373 € | 7.434,33 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,15420 € |

