LTC1734ES6-4.2#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.759
Unit Price: 3,81000 €
Datasheet
Charger IC Multi-Chemistry TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry TSOT-23-6
TSOT-23-6

LTC1734ES6-4.2#TRM

DigiKey Part Number
LTC1734ES6-4.2#TRMTR-ND - Tape & Reel (TR)
LTC1734ES6-4.2#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC1734ES6-4.2#TRM
Description
IC BATT CHRGR LI-ION LIN SOT23-6
Customer Reference
Detailed Description
Charger IC Multi-Chemistry TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1734ES6-4.2#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
700mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
8V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types