Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Introducing Power by Linear

LTC1728HS5-5#TRMPBF

DigiKey Part Number
LTC1728HS5-5#TRMPBFTR-ND - Tape & Reel (TR)
LTC1728HS5-5#TRMPBFCT-ND - Cut Tape (CT)
LTC1728HS5-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1728HS5-5#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1728HS5-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.086V, 4.675V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,44800 €44,48 €
254,11520 €102,88 €
1003,74960 €374,96 €
2503,73948 €934,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,47018 €1.735,09 €
1.0003,38369 €3.383,69 €
1.5003,34038 €5.010,57 €
2.5003,29240 €8.231,00 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,75090 €