Similar



LTC1699EGN-80#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1699EGN-80#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1699EGN-80#PBF |
Description | IC PROGRAMMER VOLT SMBUS 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1699EGN-80#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 350µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,21690 € | 421,69 € |
| Unit Price without VAT: | 4,21690 € |
|---|---|
| Unit Price with VAT: | 4,93377 € |


