


LTC1657LCGN#PBF | |
|---|---|
DigiKey Part Number | LTC1657LCGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1657LCGN#PBF |
Description | IC DAC 16BIT V-OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1657LCGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 € | 27,32 € |
| 10 | 22,11700 € | 221,17 € |
| 49 | 20,05816 € | 982,85 € |
| 147 | 19,08605 € | 2.805,65 € |
| 294 | 18,61031 € | 5.471,43 € |
| Unit Price without VAT: | 27,32000 € |
|---|---|
| Unit Price with VAT: | 31,96440 € |

