
LTC1574CS | |
|---|---|
DigiKey Part Number | LTC1574CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1574CS |
Description | IC REG BCK ADJ 340MA/600MA 16SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 340mA, 600mA 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1574CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | Up to 200kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |

