Comparator Standard (General Purpose) 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1531CSW#PBF

DigiKey Part Number
LTC1531CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1531CSW#PBF
Description
IC COMPARATOR 2 GEN PUR 28SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
5mA
Current - Quiescent (Max)
14mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable