
LTC1480CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1480CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1480CS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1480CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1480CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1480CS8#TRPBF Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Analog Devices Inc. | Data Rate 150KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3486ECSA+ | Analog Devices Inc./Maxim Integrated | 665 | MAX3486ECSA+-ND | 7,17000 € | Similar |
| SP3078EEN-L/TR | MaxLinear, Inc. | 10.492 | 1016-1785-1-ND | 0,79000 € | Similar |
| SP3494CN-L/TR | MaxLinear, Inc. | 773 | 1016-1820-1-ND | 1,44000 € | Similar |
| SP3494EN-L | MaxLinear, Inc. | 96 | 1016-1150-5-ND | 1,46000 € | Similar |
| SP483EEN-L/TR | MaxLinear, Inc. | 11.110 | 1016-1823-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,33800 € | 53,38 € |
| 25 | 4,94840 € | 123,71 € |
| 100 | 4,52000 € | 452,00 € |
| 250 | 4,40820 € | 1.102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,98433 € | 9.960,83 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,07300 € |



