


LT3468ES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3468ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3468ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3468ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3468ES5#TRMPBF |
Description | IC PHOTOFLASH CAP CHRGR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3468ES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 5mA | |
Voltage - Supply | 2.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,71100 € | 47,11 € |
| 25 | 4,36120 € | 109,03 € |
| 100 | 3,97720 € | 397,72 € |
| 250 | 3,97648 € | 994,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68372 € | 1.841,86 € |
| 1.000 | 3,59288 € | 3.592,88 € |
| 1.500 | 3,54739 € | 5.321,09 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,14870 € |








