Hot Swap Controller 2 Channel General Purpose 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 2 Channel General Purpose 24-SSOP
24-SSOP
Introducing Power by Linear

LTC1421IG-2.5#TRPBF

DigiKey Part Number
LTC1421IG-2.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1421IG-2.5#TRPBF
Description
IC HOT SWAP CTRLR GP 24SSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1421IG-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.5 mA
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8009,82034 €17.676,61 €
Manufacturers Standard Package
Unit Price without VAT:9,82034 €
Unit Price with VAT:11,48980 €