Parametric Equivalent
Parametric Equivalent

LTC1290DISW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1290DISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1290DISW#TRPBF |
Description | IC DAS/ADC 12BIT 50K 20SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50k SPI 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290DISW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sampling Rate (Per Second) | 50k | |
Data Interface | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 38,37703 € | 38.377,03 € |
| Unit Price without VAT: | 38,37703 € |
|---|---|
| Unit Price with VAT: | 44,90113 € |


