
LTC1164CN#PBF | |
|---|---|
DigiKey Part Number | LTC1164CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1164CN#PBF |
Description | IC FILTER 20KHZ UNIV SWTCH 24DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 20kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1164CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,21000 € | 22,21 € |
| 15 | 17,35533 € | 260,33 € |
| 30 | 16,60100 € | 498,03 € |
| 105 | 15,55952 € | 1.633,75 € |
| 255 | 15,01478 € | 3.828,77 € |
| 510 | 14,67439 € | 7.483,94 € |
| Unit Price without VAT: | 22,21000 € |
|---|---|
| Unit Price with VAT: | 25,98570 € |

