Direct

LTC1067-50CGN | |
|---|---|
DigiKey Part Number | LTC1067-50CGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1067-50CGN |
Description | IC FILTR BLDNGBLK R-R DUAL16SSOP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067-50CGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 40kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 2.7V ~ 11V, ±2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


