


LT1129CQ-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1129CQ-3.3#TRPBFTR-ND - Tape & Reel (TR) 161-LT1129CQ-3.3#TRPBFCT-ND - Cut Tape (CT) 161-LT1129CQ-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129CQ-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 700MA DDPAK-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CQ-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 6,65700 € | 66,57 € |
| 25 | 6,18720 € | 154,68 € |
| 100 | 5,75410 € | 575,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,20283 € | 3.902,12 € |
| 1.500 | 5,09396 € | 7.640,94 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 9,99180 € |

