
LT8618EDDB#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8618EDDB#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT8618EDDB#WTRMPBFCT-ND - Cut Tape (CT) 505-LT8618EDDB#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618EDDB#WTRMPBF |
Description | IC REG BUCK ADJ 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 60V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.4V | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,13600 € | 41,36 € |
| 25 | 3,82320 € | 95,58 € |
| 100 | 3,47880 € | 347,88 € |
| 250 | 3,35488 € | 838,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,21552 € | 1.607,76 € |
| 1.000 | 3,13404 € | 3.134,04 € |
| 1.500 | 3,09323 € | 4.639,85 € |
| 2.500 | 3,04802 € | 7.620,05 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,30630 € |

