
LT8618EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8618EDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT8618EDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT8618EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618EDDB#TRPBF |
Description | IC REG BUCK ADJ 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62700 € | 36,27 € |
| 25 | 3,34640 € | 83,66 € |
| 100 | 3,03850 € | 303,85 € |
| 250 | 2,91276 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,65369 € | 6.634,23 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,54580 € |




